OSRAM HOMELIGHTING 4099854456916 LED reflector lamp GU5.3 6.1W CoolWhite 50x50mm

MPN
4099854456916
Brand
OSRAM
EAN-13
4099854456916
Order Code
19-4434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.68 £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Osram LED reflector lamp, part number 4099854456916, is a precision-engineered lighting solution designed for versatility and efficiency within indoor environments. This LED Superstar MR16 50 36° DIM lamp operates at 6.1 watts, providing a CoolWhite illumination with a GU5.3 base, making it suitable for spotlighting applications where focused light control is essential. The reflector lamp features an optimised beam angle of 36 degrees, ensuring concentrated lighting that is ideal for accentuating specific areas in residential, commercial, or office settings. Its compact dimensions of 50x50mm allow it to integrate seamlessly with existing fixtures, offering reliable performance and energy efficiency for demanding lighting designs.
Type LED reflector lamp
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 4000K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.1W
Operating Voltage 12V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 621lm
Suitable for lamp power 6.1W
Weight 42.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot