OSRAM HOMELIGHTING 4099854456893 LED reflector lamp GU5.3 6.1W W.White 50x50mm

MPN
4099854456893
Brand
OSRAM
EAN-13
4099854456893
Order Code
19-4433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

Osram 4099854456893, is the LED Superstar MR16 50 36° DIM 6.1W 927 GU5.3, a highly efficient LED light bulb designed for indoor light fittings. This lamp features a GU5.3 base, offering easy integration with existing fixtures, and provides a luminous output equivalent to traditional 50-watt incandescent bulbs while consuming only 6.1 watts of power. It emits a warm white light ideal for creating comfortable, inviting environments with precise 36-degree beam angle control, making it suitable for applications in residential settings such as living rooms, kitchens, and bathrooms, as well as commercial spaces requiring ambient lighting. The LED technology ensures long operational life and energy efficiency, aligning with modern sustainability and cost-saving practices in lighting design.
Type LED reflector lamp
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 2700K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 6.1W
Operating Voltage 12V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 621lm
Suitable for lamp power 6.1W
Weight 42.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot