OSRAM HOMELIGHTING 4099854456879 LED reflector lamp C.White GU5.3 3.4W 50x50mm

MPN
4099854456879
Brand
OSRAM
EAN-13
4099854456879
Order Code
19-4432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £7.02 £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Osram 4099854456879 is an LED reflector lamp, specifically the LED Superstar MR16 35 36° DIM, which operates at 3.4 watts with a colour temperature described as Cool White. This lamp features a GU5.3 base and is designed to replace traditional halogen lamps, providing energy-efficient lighting solutions for indoor environments. With its compact dimensions of 50x50 mm, it offers a precise 36-degree beam angle, making it an ideal choice for accent lighting applications where directional focus is required, such as in display settings, recessed lighting, or spotlights. The lamp's dimmable functionality enhances its versatility in adjusting light intensity to suit specific lighting requirements, facilitating focused illumination in both residential and commercial settings.
Type LED reflector lamp
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour of light white
Colour of light adjustable white
Colour rendering index CRI white
Colour Temperature Range 4000K
Content 1
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 12V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 345lm
Weight 36.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot