OSRAM HOMELIGHTING 4099854453106 Outdoor Light Fittings Weatherproof Black

MPN
4099854453106
Brand
Osram
EAN-13
4099854453106
Order Code
19-4407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £51.85
10+ £50.03
50+ £49.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854453106 is designed as an outdoor light fitting that effectively combines functionality with durability, making it a reliable choice for enhanced exterior illumination. Known under the alternate description 3438211, this lighting fixture, named the ENDURA Style Cylinder, stands at 50 cm and operates at 6 watts, optimising energy efficiency while ensuring substantial light output. Constructed to be weatherproof, it is ideal for various outdoor applications including wall mounting in gardens, patios, or pathways, where robust, consistent lighting is critical. Its sleek, black design not only withstands harsh environmental conditions but also seamlessly integrates into different architectural styles, augmenting outdoor safety and aesthetics without compromising on performance. This product is well-suited for engineering projects requiring dependable outdoor illumination solutions in residential, commercial, or public spaces.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 6.00W
Colour Steel
Depth 102.0mm
Diameter 101.00mm
Dimensions (Ø x H) 101.00 mm x 500.00 mm
Dimmable No
Height 500.00mm
Material Stainless steel
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class II
Total luminous flux 360lm
Weight 800.00g
Width 102.0mm

Reviews

Be the first to submit a review

Trustpilot