OSRAM HOMELIGHTING 4099854445736 LED Lamp Warm White E14 3.4 W EEC D 35mm x 35mm

MPN
4099854445736
Brand
Osram
EAN-13
4099854445736
Order Code
19-4362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854445736 is an LED lamp designed with the E14 socket base and operates at a power consumption of 3.4 watts. Known as the LED Superstar Classic B 40 Filament DIM, the lamp emits a warm white light with a colour temperature of 2700 Kelvin, suitable for creating an inviting atmosphere in indoor settings. Its frosted finish aids in an even light distribution, and its energy efficiency is classified as EEC D. This efficiently designed LED bulb is particularly useful in residential applications such as living rooms and dining rooms, where ambient lighting is preferred. Additionally, the lamp's compact dimensions of 35 mm by 35 mm make it an ideal choice for chandeliers and wall fixtures where space is limited.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 97.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Suitable for lamp power 3.4W
Weight 14.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot