OSRAM HOMELIGHTING 4099854445712 LED monochrome E14 3.4W warm white 35mm x 35mm

MPN
4099854445712
Brand
OSRAM
EAN-13
4099854445712
Order Code
19-4361
Country of Origin
China
View Full Product Range (71)

Discontinued


Osram 4099854445712 is an LED light bulb designated as a Superstar Classic B 40 Filament DIM, offering a warm white illumination with a power consumption of 3.4 watts. This bulb, featuring the E14 base and a compact form factor of 35mm x 35mm, provides efficient lighting suitable for indoor use. Its monochrome light output utilises modern LED technology, ensuring energy savings and a longer lifespan compared to traditional incandescent bulbs. Typical applications include residential and commercial indoor settings where energy-efficient, warm ambient lighting is desired, offering compatibility with fixtures that require an E14 socket. The product's dimming capability also allows for adjustable light intensity, providing flexibility in achieving the preferred room ambiance.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 97.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 14.00g
Width 35.00mm

Trustpilot