OSRAM HOMELIGHTING 4099854445040 LED Warm white EEC D E14 1.8 W Ø35 x H35mm

MPN
4099854445040
Brand
OSRAM
EAN-13
4099854445040
Order Code
19-4351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.78 £4.91
10+ £4.63
50+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram 4099854445040 is an LED bulb renowned for its efficiency and performance. This LED Superstar Classic B 25 Filament DIM features a power consumption of just 1.8 watts while delivering a warm white light with a colour temperature of 2700 Kelvin. It is engineered with an E14 base, making it compatible with standard fittings, and its dimensions of 35mm in diameter and 35mm in height allow for seamless integration into compact lighting fixtures. This LED bulb is ideally suited for indoor light fittings, providing environmentally friendly, energy-efficient illumination suitable for residential spaces, hospitality environments, and decorative fixtures where compact, reliable lighting is essential.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 97.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 14.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot