OSRAM HOMELIGHTING 4099854444906 LED E14 3.4W Warm white 45x45mm

MPN
4099854444906
Brand
OSRAM
EAN-13
4099854444906
Order Code
19-4349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £5.58
10+ £5.21
50+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Osram4099854444906 LED light bulb, is a highly efficient lighting solution known as the LED Superstar Classic P 40 Filament DIM 3.4W 827 Frosted E14. This indoor light fitting features a warm white colour temperature, providing an inviting ambience suited for residential environments. With a compact form factor measuring 45x45 mm, it is designed for compatibility with E14 sockets, while its frosted finish ensures a uniform light distribution. This LED bulb is dimmable, offering adjustable brightness for varying lighting needs, and its low power consumption of 3.4 watts contributes to energy savings without compromising on luminosity. Suitable for various applications, including domestic settings and commercial spaces that require gentle, yet effective illumination, it combines aesthetic appeal with practical functionality.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 80.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 14.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot