OSRAM HOMELIGHTING 4099854444814 LED EEC D E14 3.4W Warm white 45x45mm

MPN
4099854444814
Brand
OSRAM
EAN-13
4099854444814
Order Code
19-4348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £5.58
10+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854444814, is the LED Superstar Classic P 40 Filament DIM 3.4W 827 Clear E14, a highly efficient LED light bulb designed for indoor use. This warm white bulb delivers 3.4 watts of power, making it an energy-efficient alternative to traditional incandescents, while maintaining a classic aesthetic with its clear filament design. The bulb features a standard E14 base, suitable for a variety of light fittings, and is designed to provide a warm and inviting atmosphere. Its dimmable capability allows for precise control, making it ideal for use in residential settings such as living rooms and bedrooms, as well as in commercial environments requiring adaptable lighting solutions. Engineered to meet modern energy efficiency standards, this LED bulb ensures longevity and consistent performance.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 80.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 14.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot