OSRAM HOMELIGHTING 4099854444661 LED E-27 3.4 W Cool white 45 mm x 45 mm 1 pc

MPN
4099854444661
Brand
OSRAM
EAN-13
4099854444661
Order Code
19-4347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Osram 4099854444661, is a technologically advanced LED light bulb designed for indoor lighting applications. Known as the LED Superstar Classic P 40 Filament DIM, this bulb features low power consumption at just 3.4 watts, while delivering a cool white light with an E27 base configuration. Measuring 45 mm by 45 mm, it is engineered for energy efficiency and longevity, making it an optimal choice for settings such as residential, office, and hospitality environments. Its ability to provide consistent illumination while being dimmable enables greater control over lighting conditions, catering to diverse engineering needs in designing versatile lighting solutions.
Type LED (monochrome)
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 4000K
Content 1
Depth 80.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot