OSRAM HOMELIGHTING 4099854443978 LED Warm white E-27 3.4W 45mm x 45mm 1 pc

MPN
4099854443978
Brand
OSRAM
EAN-13
4099854443978
Order Code
19-4342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £6.91 £5.87
10+ £5.49
50+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854443978, is the LED Superstar Classic P 40 Filament DIM 3.4W 827 Frosted E27. This LED bulb, measuring 45mm x 45mm, is designed for indoor light fittings and features a warm white illumination, making it a suitable choice for residential and commercial environments requiring ambient lighting. The frosted finish and filament design provide a classic aesthetic while the dimmable attribute enhances its versatility in creating the desired light intensity for various settings. Typical applications for this LED bulb include general lighting in living rooms, offices, and hospitality venues where energy efficiency and reduced maintenance are prioritized.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 80.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot