OSRAM HOMELIGHTING 4099854443916 LED bulb E14 1.8W warm white 45mm x 45mm 1pc

MPN
4099854443916
Brand
OSRAM
EAN-13
4099854443916
Order Code
19-4339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £4.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854443916 is an LED light bulb engineered for optimal indoor lighting applications, particularly suited to environments requiring efficient, ambient illumination. The LED Superstar Classic P 25 Filament DIM version features a power consumption of 1.8 watts, producing warm white light characterised by a colour temperature of 2700 kelvin. With a measured diameter of 45 millimetres, it integrates an E14 socket, making it compatible with a wide range of European lighting fixtures designed for homes and commercial spaces. The frosted finish ensures a diffused light output that mitigates glare, enhancing visual comfort. This bulb serves exceptionally well in both residential and professional environments, where energy efficiency and consistent light quality are paramount.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 80.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 14.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot