OSRAM HOMELIGHTING 4099854443886 LED Warm white E-27 1.8W 45mm x 45mm

MPN
4099854443886
Brand
OSRAM
EAN-13
4099854443886
Order Code
19-4338
Country of Origin
China
View Full Product Range (71)

Discontinued


Osram 4099854443886 refers to the LED Superstar Classic P 25 Filament DIM light bulb. This LED bulb features a warm white light output, operating at 1.8 watts, with dimensions of 45mm by 45mm. Designed for indoor light fittings, it utilises an E27 base, making it suitable for standard electrical sockets commonly used in residential and commercial lighting applications. The clear bulb casing and filament design provide an aesthetic reminiscent of traditional incandescent bulbs, while delivering the efficiency and longevity typical of LED technology. This product is ideal for environments where dimmable lighting is desired, such as living spaces and hospitality settings, providing both energy savings and versatility.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 80.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 20.00g
Width 45.00mm

Trustpilot