OSRAM HOMELIGHTING 4099854443831 LED Warm white EEC D E14 3.4W 35x35mm

MPN
4099854443831
Brand
OSRAM
EAN-13
4099854443831
Order Code
19-4337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.52
50+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

OSRAM's HOMELIGHTING 4099854443831, known as the LED Superstar Classic BA 40 Filament DIM 3.4W 827 Frosted E14, is a highly efficient, compact LED light bulb designed for indoor light fittings. This particular bulb offers warm white illumination and is classified under energy efficiency class D, making it suitable for energy-conscious applications. With a power consumption of 3.4 watts and dimensions of 35x35mm, its small form factor and frosted finish provide a versatile lighting option without compromising on brightness. The E14 base ensures compatibility with a wide range of fixtures typically found in residential and commercial environments, such as chandeliers, wall sconces, and desk lamps, where reliable and consistent lighting is essential.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 119.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 14.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot