OSRAM HOMELIGHTING 4099854443749 LED EEC D E-27 1.8W Warm white Ø60mm x H60mm

MPN
4099854443749
Brand
Osram
EAN-13
4099854443749
Order Code
19-4333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £5.03
10+ £4.69
50+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram 4099854443749, known as the LED Superstar Classic A 25 Filament DIM, is a high-efficiency indoor light fitting that operates with a power consumption of 1.8 watts. Designed for environments requiring warm and inviting illumination, this LED bulb delivers a warm white light with a colour temperature rated at 2700 Kelvin. The bulb features a traditional E27 base and clear lens to easily integrate into standard light fittings, offering flexible solutions for domestic and professional settings seeking energy-efficient lighting. With dimensions of 60mm in diameter and height, it is particularly well-suited for use in residential and commercial lighting applications where dimmable, long-lasting, and reliable performance is required.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 106.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 30.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot