OSRAM HOMELIGHTING 4099854430176 Floodlight Essential Sensor 50W Warm white

MPN
4099854430176
Brand
Osram
EAN-13
4099854430176
Order Code
19-4328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.92
50+ £25.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Osram 4099854430176 Floodlight Essential Sensor 50W Warm White is a robust outdoor lighting solution designed to provide optimal illumination for exterior environments. Operating at 3000K, it delivers a warm white light that is both efficient and conducive to enhancing visibility in gardens, pathways, and other outdoor spaces. This floodlight utilises LED technology, offering higher energy efficiency compared to traditional halogen spotlights, thus reducing energy consumption while maintaining powerful luminosity. Equipped with a sensor, it is specifically tailored for settings that require automatic operation based on environmental conditions, making it suitable for residential and commercial applications where dependable and responsive lighting is essential. The unit's construction supports durability and reliable performance in varied weather conditions, ensuring longevity in external lighting installations.
Type LED outdoor floodlight (+ motion detector)
Housing colour Black
Dimmable No
Energy efficiency rating n.a
Colour temperature (Kelvin) 3000K
Depth 238.00mm
Dimensions (W x H x D) 161.00 x 34.00 x 238.00mm
Height/depth 34.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 50.00W
Product Type LED outdoor floodlight (+ motion detector)
Width 161.00mm

Reviews

Be the first to submit a review

Trustpilot