OSRAM HOMELIGHTING 4099854430053 Floodlight Sensor 20W Warm White 3000K LED

MPN
4099854430053
Brand
Osram
EAN-13
4099854430053
Order Code
19-4326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.77 £17.65
10+ £16.71
50+ £16.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Osram, 4099854430053, offers a reliable and efficient floodlight solution with the Floodlight Essential Sensor 20W 3000K model. This LED floodlight, with a warm white colour temperature of 3000K, provides effective outdoor lighting suitable for residential and commercial use. Its energy-efficient design replaces traditional halogen floodlights, delivering substantial energy savings while maintaining high performance. The integrated sensor adds functionality for automatic illumination in low-light conditions, making it ideal for enhancing security in gardens, driveways, and other outdoor areas. Its robust construction ensures durability and reliable performance in various weather conditions, making it a versatile choice for engineers tasked with designing outdoor lighting systems.
Type LED outdoor floodlight (+ motion detector)
Housing colour Black
Dimmable No
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour temperature (Kelvin) 3000K
Depth 173.00mm
Dimensions (W x H x D) 111.00 x 33.00 x 173.00mm
Height/depth 33.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 20W
Product Type LED outdoor floodlight (+ motion detector)
Width 111.00mm

Reviews

Be the first to submit a review

Trustpilot