OSRAM HOMELIGHTING 4099854430015 Floodlight Sensor 200W 4000K Cool white

MPN
4099854430015
Brand
Osram
EAN-13
4099854430015
Order Code
19-4324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £105.21
10+ £102.06
50+ £101.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram 4099854430015 is a Floodlight Sensor engineered for both residential and commercial outdoor lighting applications. This luminaire carries a 200W output and operates with a cool white colour temperature of 4000K, making it suitable for environments requiring precise visibility such as gardens and exterior building perimeters. Enhanced with a sensor, this halogen floodlight provides efficient illumination while employing LED technology for improved energy efficiency and longevity. Although designed primarily as an outdoor floodlight, its robust construction and versatile lighting capabilities also support use in indoor light fittings where strong directional lighting is needed. This model is identifiable by its alternate description 3428278 for ease of reference in engineering and logistical contexts.
Type LED outdoor floodlight (+ motion detector)
Housing colour Black
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI white
Colour temperature (Kelvin) 4000K
Depth 402.00mm
Dimensions (W x H x D) 45.00 x 341.00 x 402.00mm
Height/depth 341.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 200.00W
Operating Voltage 230V
Product Type LED outdoor floodlight (+ motion detector)
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 20000lm
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot