OSRAM HOMELIGHTING 4099854429958 Floodlight Cool white LED 150W 4000K + motion

MPN
4099854429958
Brand
Osram
EAN-13
4099854429958
Order Code
19-4322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £71.53 £60.80
10+ £58.98
50+ £58.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Osram 4099854429958, is a robust, cool white LED floodlight designed for outdoor applications. With a power consumption of 150 watts, it emits light at a colour temperature of 4000K, providing a bright and natural illumination ideal for outdoor lighting requirements. The integrated motion sensor enhances its functionality by only activating the light when movement is detected, making it an energy-efficient choice for gardens, driveways, and pathways. Known for its durability and reliable performance, this floodlight serves as an optimal replacement for traditional halogen spotlights or floodlights, offering a modern LED solution for enhancing security and visibility in outdoor environments.
Type LED outdoor floodlight (+ motion detector)
Housing colour Black
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour temperature (Kelvin) 4000K
Depth 337.00mm
Dimensions (W x H x D) 45.00 x 310.00 x 337.00mm
Height/depth 310.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 150.00W
Operating Voltage 230V
Product Type LED outdoor floodlight (+ motion detector)
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 15000lm
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot