OSRAM HOMELIGHTING 4099854429835 Floodlight Sensor 100W Cool white 4000K

MPN
4099854429835
Brand
Osram
EAN-13
4099854429835
Order Code
19-4319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £53.06 £45.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Osram 4099854429835 is a sophisticated Floodlight Essential Sensor designed for optimal outdoor lighting applications. This 100W unit projects a cool white illumination with a temperature of 4000 Kelvin, ideal for enhancing visibility and security in garden and outdoor environments. With its robust halogen spotlight construction, this product is engineered to provide reliable performance in diverse weather conditions, making it suitable for both residential and commercial spaces where durable and efficient lighting is essential. The integration of LED technology ensures energy efficiency while maintaining high luminosity, characteristic of advanced outdoor floodlights. This system is typically utilised in engineering projects requiring precise lighting control and reliable outdoor illumination.
Type LED outdoor floodlight (+ motion detector)
Housing colour Black
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour temperature (Kelvin) 4000K
Depth 270.00mm
Dimensions (W x H x D) 45.00 x 272.00 x 270.00mm
Height/depth 272.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 100.00W
Operating Voltage 230V
Product Type LED outdoor floodlight (+ motion detector)
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 10000lm
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot