OSRAM HOMELIGHTING 4099854429316 Highbay Blade E27 60W 840 Black

MPN
4099854429316
Brand
Osram
EAN-13
4099854429316
Order Code
19-4303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.87 £25.39
10+ £24.19
50+ £24.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854429316 is a versatile light fitting known as the Highbay Blade E27 60W 840 in a black finish. This indoor lighting solution is designed to support an E27 socket, delivering energy-efficient lighting suitable for both residential and commercial environments. With a colour temperature designation of 840, it produces a neutral white light, ideal for spaces requiring clarity and precision. Its robust construction makes it particularly useful in high-ceiling applications such as warehouses, workshops, and other industrial settings, where dependable and consistent illumination is critical. Additionally, its sleek and durable design allows it to be utilised in outdoor settings when mounted under protective coverings, extending its applicability to specific garden and wall lighting scenarios.
Type Wallwasher
Housing colour Black
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Base E-27
Colour of light black
Colour of light adjustable black
Colour rendering index CRI black
Colour Temperature Range 4000K
Depth 337.50mm
Diameter 337.50mm
Dimensions (Ø x H) 337.50 x 109mm
Height/depth 109mm
Housing Material Aluminium
Max. system power 60W
Operating Voltage 230V
Product Type Wallwasher
Rated luminous flux according to IEC 62722-2- 1 6500lm
Weight 503.00g
Width 337.50mm

Reviews

Be the first to submit a review

Trustpilot