OSRAM HOMELIGHTING 4099854429293 Highbay Blade E27 40W Black Wallwasher

MPN
4099854429293
Brand
OSRAM
EAN-13
4099854429293
Order Code
19-4302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.17 £20.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854429293 delivers the Highbay Blade E27 40W 840, a robust lighting solution designed for both indoor and outdoor applications. This versatile fixture operates with an E27 base and provides efficient illumination with a power consumption of 40 watts. Engineered with a sleek black finish, it functions effectively as a wallwasher, ideal for enhancing architectural structures, gardens, and outdoor landscapes. The luminaire is particularly suited for environments that require consistent outdoor light performance and can be integrated into various garden lighting setups. With its durable construction and energy-efficient operation, the Highbay Blade serves well in both residential and commercial sectors for accent and ambient lighting.
Type Wallwasher
Housing colour Black
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Base E-27
Colour Temperature Range 4000K
Depth 337.50mm
Diameter 337.50mm
Dimensions (Ø x H) 337.50 x 109mm
Height/depth 109mm
Housing Material Aluminium
Max. system power 40W
Operating Voltage 230V
Product Type Wallwasher
Rated luminous flux according to IEC 62722-2- 1 4300lm
Weight 495.00g
Width 337.50mm

Reviews

Be the first to submit a review

Trustpilot