OSRAM HOMELIGHTING 4099854429255 Highbay Blade E27 17W 840 Black Wallwasher

MPN
4099854429255
Brand
Osram
EAN-13
4099854429255
Order Code
19-4301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram's 4099854429255 Highbay Blade E27 17W 840 Black Wallwasher is an advanced indoor light fitting that integrates high efficiency and versatility, making it an ideal choice for various lighting applications. This product features a robust E27 socket compatible with a 17-watt lamp, providing an optimal balance of luminosity and energy consumption for both residential and commercial environments. Its black finish offers a sleek aesthetic while ensuring durable performance, especially suited for scenario use in gardens or as outdoor wall lighting where reliable and consistent light distribution is required. The fixture's design accommodates installation in demanding settings, making it applicable for both outdoor and indoor illumination requirements whilst maintaining compliance with prevailing safety and efficiency standards.
Type Wallwasher
Housing colour Black
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Base E-27
Colour Temperature Range 4000K
Depth 231.00mm
Diameter 231.00mm
Dimensions (Ø x H) 231.00 x 91mm
Height/depth 91mm
Housing Material Plastic
Max. system power 17W
Operating Voltage 230V
Product Type Wallwasher
Rated luminous flux according to IEC 62722-2- 1 1700lm
Weight 100.00g
Width 231.00mm

Reviews

Be the first to submit a review

Trustpilot