OSRAM HOMELIGHTING 4099854429156 Submarine LED wet room light 30W 4000K Grey

MPN
4099854429156
Brand
Osram
EAN-13
4099854429156
Order Code
19-4296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £40.20 £34.17
10+ £33.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/11/2026

Osram 4099854429156 is a high-performance Submarine LED light designed specifically for wet environments, such as wet rooms and garages. This 30-watt lighting fixture emits a neutral white light at 4000K, making it suitable for environments where clarity and illumination are essential. The robust construction of this fixture ensures durability and longevity, even in high-moisture settings, which makes it an ideal lighting solution for basements, lavatories, and other damp areas where traditional lighting may falter. Engineered to provide reliable and efficient lighting, this product can be utilised in both professional and domestic applications, fulfilling essential lighting requirements with its energy-efficient LED technology.
Type LED wet room light
Housing colour Cool white
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Base G13
Colour Temperature Range 4000K
Depth 1261.00mm
Dimensions (W x H x D) 105.00 x 75.00 x 1261.00mm
Height/depth 75.00mm
Housing Material Acrylonitrile butadiene styrene
Max. system power 30.00W
Operating Voltage 230V
Product Type LED wet room light
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 3000lm
Width 105.00mm

Reviews

Be the first to submit a review

Trustpilot