OSRAM HOMELIGHTING 4099854429132 Submarine LED wet room light Grey 4000K

MPN
4099854429132
Brand
OSRAM
EAN-13
4099854429132
Order Code
19-4295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £38.27 £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Osram 4099854429132 is a Submarine LED luminaire specifically engineered for wet room environments, providing reliable and efficient indoor lighting. This model employs 2 x 7W LED lamps which emit a neutral white light with a colour temperature of 4000K, making it ideal for tasks requiring clarity and precision. Its robust design ensures optimal performance in areas such as basements, garages, and lavatories, where moisture and humidity are prevalent. As an alternative to traditional davy lamps and miners' lamps, this light fitting offers improved safety and energy efficiency. The Submarine LED wet room light is well-suited for various engineering applications where consistent and moisture-resistant illumination is required.
Type LED wet room light
Housing colour Cool white
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Base G13
Colour of light grey
Colour of light adjustable grey
Colour Temperature Range 4000K
Depth 651.00mm
Dimensions (W x H x D) 105.00 x 75.00 x 651.00mm
Height/depth 75.00mm
Housing Material Acrylonitrile butadiene styrene
Max. system power 14.00W
Operating Voltage 230V
Product Type LED wet room light
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 1300lm
Width 105.00mm

Reviews

Be the first to submit a review

Trustpilot