OSRAM HOMELIGHTING 4099854429033 Submarine LED 7W 4000K White Light 75x66mm Grey

MPN
4099854429033
Brand
OSRAM
EAN-13
4099854429033
Order Code
19-4290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £22.32 £18.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/12/2026

Osram 4099854429033 is a versatile indoor light fitting designed to provide efficient illumination for various applications. This Submarine LED light features a power output of 7 watts and emits a neutral white light at 4000 Kelvin, making it suitable for environments requiring clear visibility. With its compact dimensions of 75x66 mm and a robust grey housing, it is ideally suited for placement in demanding environments such as basements, lavatories, wet rooms, and garages where reliable and safe lighting is essential. Engineered to mimic traditional safety lamps like the Davy lamp and miners lamp, it provides enhanced safety through advanced LED technology while maintaining energy efficiency. This product is an optimal choice for installations in areas where moisture-resistant and durable lighting solutions are necessary.
Type LED wet room light
Housing colour Cool white
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Base G13
Colour Temperature Range 4000K
Depth 651.00mm
Dimensions (W x H x D) 66.00 x 75.00 x 651.00mm
Height/depth 75.00mm
Housing Material Acrylonitrile butadiene styrene
Max. system power 7.00W
Operating Voltage 230V
Product Type LED wet room light
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 700lm
Width 66.00mm

Reviews

Be the first to submit a review

Trustpilot