OSRAM HOMELIGHTING 4099854429019 Submarine LED light 1.5M 24W 4000K wet room use

MPN
4099854429019
Brand
OSRAM
EAN-13
4099854429019
Order Code
19-4289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

Osram 4099854429019 delivers a precise lighting solution with the Submarine Integrated Slim Value 1.5M 24W LED, designed for environments requiring efficient and reliable illumination. This indoor light fitting operates at a colour temperature of 4000K, providing a neutral white light ideal for promoting visibility and focus in various settings. Engineered specifically for use in wet rooms, basements, lavatories, and garages, this lighting device ensures durability and performance even in humid or damp conditions. Its robust construction and energy efficiency make it suitable for both residential and commercial installations where safety and longevity are critical considerations.
Type LED wet room light
IP Rating IP65
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI white
Max. system power 24W
Product Type LED wet room light

Reviews

Be the first to submit a review

Trustpilot