OSRAM HOMELIGHTING 4099854428777 Damp proof LED 18W 600mm 840 wet room light

MPN
4099854428777
Brand
OSRAM
EAN-13
4099854428777
Order Code
19-4283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £12.05 £10.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Osram 4099854428777 is a technically advanced indoor light fitting designed for use in damp and wet environments, offering reliable performance as a wet room light. This 18W LED luminaire features a compact 600mm length, making it suitable for confined spaces where efficient illumination is required. Engineered with a focus on moisture resistance, it is ideal for installations in basements, lavatories, and garages. The luminaire delivers bright and consistent lighting with a colour temperature of 4000 Kelvin, addressing the need for clear visibility and safety in challenging conditions. Its robust design ensures long-term durability, making it an effective lighting solution for environments traditionally reliant on more hazardous lighting options like the davy lamp or miners lamp.
Type LED wet room light
Energy efficiency rating n.a
Colour of light clear
Colour of light adjustable clear
Length 600mm
Product Type LED wet room light
Suitable for lamp power 18W

Reviews

Be the first to submit a review

Trustpilot