OSRAM HOMELIGHTING 4099854428753 Damp proof Extrusion 50W 1500mm 840 LED wetroom

MPN
4099854428753
Brand
OSRAM
EAN-13
4099854428753
Order Code
19-4282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

Osram 4099854428753 is a robust lighting solution with its Damp Proof Essential Extrusion 50W 1500mm 840 LED, designed specifically for environments subject to moisture and humidity such as wet rooms, basements, and lavatories. This light fitting is engineered for reliability and high performance, providing consistent illumination while preventing ingress of water, making it especially suitable for garages and similar spaces where damp conditions may prevail. With its 1500mm length and efficient 50W power consumption, the LED fixture ensures energy-effective lighting with a high lumen output, ideal for applications requiring long-lasting and durable lighting solutions. Its solid construction and damp-proof design make it an excellent choice for engineers looking for dependable lighting in challenging indoor environments.
Type LED wet room light
Energy efficiency rating n.a
Length 1500mm
Power consumption in emergency mode 50W
Product Type LED wet room light
Suitable for lamp power 50W

Reviews

Be the first to submit a review

Trustpilot