OSRAM HOMELIGHTING 4099854428739 Damp proof 36W 1200mm 840 LED wet room light

MPN
4099854428739
Brand
OSRAM
EAN-13
4099854428739
Order Code
19-4281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £18.08 £15.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Osram 4099854428739 is a robust indoor lighting solution designed with practicality in mind, featuring a damp-proof extrusion suitable for environments subject to moisture and humidity. This 36W LED fixture, measuring 1200mm in length, provides a colour temperature of 4000K, making it ideal for applications such as basement lighting, lavatories, wet rooms, and garages. The design ensures reliable performance in challenging conditions, delivering consistent illumination and energy efficiency. Engineers will appreciate its application in enhancing visibility and safety in areas exposed to moisture while maintaining compliance with lighting standards. This versatile damp-proof light is also a suitable alternative to traditional lighting solutions in areas requiring robust and durable illumination.
Type LED wet room light
Energy efficiency rating n.a
Length 1200mm
Product Type LED wet room light

Reviews

Be the first to submit a review

Trustpilot