OSRAM HOMELIGHTING 4099854428715 LED Bulkhead 6W 4000K White Wall Light

MPN
4099854428715
Brand
Osram
EAN-13
4099854428715
Order Code
19-4280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.56 £8.98
10+ £8.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854428715 is a robust LED Bulkhead wall light, designed with a power consumption of 6W and a colour temperature of 4000K, providing neutral white illumination. Its durable construction makes it ideal for indoor applications that require reliable and efficient lighting, such as basement and garage environments, as well as wet rooms and lavatories. Engineered for environments that might be exposed to moisture, this LED wall light ensures consistent performance and safety, with features reminiscent of traditional davy and miner's lamps but with advanced LED technology. Its versatility and resilience make it suitable for both residential and commercial settings requiring dependable lighting solutions.
Type LED wall light
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Power consumption in emergency mode 6W
Product Type LED wall light
Suitable for lamp power 6W

Reviews

Be the first to submit a review

Trustpilot