OSRAM HOMELIGHTING 4099854418136 Smart+ Wireless carbon monoxide detector

MPN
4099854418136
Brand
Osram
EAN-13
4099854418136
Order Code
19-4273
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854418136 is a Smart+ WI-FI carbon monoxide detector in white, designed to enhance home safety through advanced wireless control. This intelligent device integrates with home automation systems, allowing users to manage its functions remotely via a smartphone or compatible control panel. Equipped with LED lights, it provides visual notifications, and its compact design ensures seamless integration into various indoor light fittings. Common applications include residential environments, where timely detection of carbon monoxide is crucial for occupant safety. The detector's compatibility with modern smart home systems supports comprehensive monitoring and control, offering an effective solution for maintaining a safe living environment.
Type Wireless carbon monoxide detector
Colour White
Energy efficiency rating n.a
Cloud integration Alexa
Data exchange Bidirectional (bi)
Material Plastic
Operating Voltage 3V
Product Type Wireless carbon monoxide detector

Reviews

Be the first to submit a review

Trustpilot