OSRAM HOMELIGHTING 4099854356865 LED Cool white 3.5W E14 35mm x 54mm 1 pc

MPN
4099854356865
Brand
OSRAM
EAN-13
4099854356865
Order Code
19-4270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.27 £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 4099854356865 LED bulb is a high-quality lighting solution designed for indoor use. With a power consumption of 3.5 watts, this energy-efficient bulb offers a cool white light, ideal for ambient and functional lighting in residential and commercial environments. It features an E14 base, measuring 35mm x 54mm, making it compatible with a variety of standard fittings. This LED bulb is particularly suited for use in decorative fixtures, bedside lamps, and other applications where compact, low-power lighting is required, providing both longevity and performance.
Type LED (monochrome)
Housing colour Cool white
Energy efficiency rating G (A - G)
Base E14
Beam angle 100°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 840
Colour rendering index CRI 80Ra
Colour Temperature Range 4000K
Content 1
Diameter 35mm
Dimensions (Ø x L) 35 x 54mm
Energy Consumption 4kWh/1000h
Equivalent to power rating 26W
LEDs 1
Length 54mm
Max. system power 3.5W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 270lm

Reviews

Be the first to submit a review

Trustpilot