OSRAM HOMELIGHTING 4099854356834 LED EEC G E14 3.5W Warm white 35mm x 54mm 1pc

MPN
4099854356834
Brand
OSRAM
EAN-13
4099854356834
Order Code
19-4269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £9.18 £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854356834 is an LED light bulb designed for use in indoor light fittings. This bulb operates at 3.5 watts and emits a warm white light, providing a colour temperature that enhances the comfort of indoor environments. Measuring 35mm by 54mm, it is compact, making it suitable for various residential and commercial applications where space is at a premium. With an E14 base, the bulb is compatible with small Edison screw sockets commonly used in table lamps, wall sconces, and ceiling fixtures. Its energy efficiency aligns with modern lighting standards, allowing for reduced power consumption while maintaining optimal light quality.
Type LED (monochrome)
Housing colour Warm white
Energy efficiency rating G (A - G)
Base E14
Beam angle 100°
Circuits 100000
Colour consistency (SDCM) 6
Colour of light white
Colour of light adjustable white
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 35mm
Dimensions (Ø x L) 35 x 54mm
Energy Consumption 4kWh/1000h
Equivalent to power rating 26W
LEDs 1
Length 54mm
Max. system power 3.5W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 270lm

Reviews

Be the first to submit a review

Trustpilot