OSRAM HOMELIGHTING 4099854356803 LED 3.5W E14 Cool white 35mm x 54mm 1 pc

MPN
4099854356803
Brand
Osram
EAN-13
4099854356803
Order Code
19-4268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £7.44 £6.32
10+ £5.90
50+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854356803 is an LED light bulb designed for indoor use, offering efficient and reliable illumination. With a power consumption of 3.5 watts, this bulb fits an E14 socket and emits a cool white light, providing a clear and crisp lighting solution for various residential and commercial environments. Measuring 35mm in diameter and 54mm in length, the compact size makes it suitable for fittings where space constraints are a consideration, such as chandeliers or small lamps. Typically utilised in applications demanding energy efficiency and longevity, this LED bulb serves as an optimal replacement for traditional incandescent bulbs, offering a substantially lower energy footprint while maintaining high luminance and durability.
Type LED (monochrome)
Housing colour Cool white
Energy efficiency rating F (A - G)
Base E14
Beam angle 100°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 840
Colour rendering index CRI 80Ra
Colour Temperature Range 4000K
Content 1
Diameter 35mm
Dimensions (Ø x L) 35 x 54mm
Energy Consumption 4kWh/1000h
Equivalent to power rating 28W
LEDs 1
Length 54mm
Max. system power 3.5W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 300lm

Reviews

Be the first to submit a review

Trustpilot