OSRAM HOMELIGHTING 4099854353543 LED reflector lamp EEC F E-27 14W C.White 3pc

MPN
4099854353543
Brand
OSRAM
EAN-13
4099854353543
Order Code
19-4266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.25 £7.86
10+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Osram 4099854353543 is an LED reflector lamp featuring the LED Star Classic A 100 design, crafted from recycled plastic for environmentally conscious usage. This 14W lamp, with a frosted finish, emits a cool white light at 4000K, suitable for E27 fittings, ensuring broad compatibility with indoor lighting fixtures. Engineered for energy efficiency, it replaces traditional incandescent lamps with the benefit of reduced energy consumption and heat output. This product is often employed in residential, commercial, and industrial settings where consistent and reliable lighting is required, such as in office spaces, workshops, and general room illumination applications. It offers a robust solution that balances longevity and performance, contributing to sustainable lighting practices.
Type LED reflector lamp
Housing colour Cool white
Energy efficiency rating F (A - G)
Base E-27
Circuits 100000
Colour Temperature Range 4000 (max)K
Content 3
Housing Material Plastic
Max. system power 14W
Power Range 10 W - 19.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 1521lm
Suitable for lamp power 14W

Reviews

Be the first to submit a review

Trustpilot