OSRAM HOMELIGHTING 4099854352393 LED reflector lamp GU5.3 5W Warm white 5 pcs

MPN
4099854352393
Brand
OSRAM
EAN-13
4099854352393
Order Code
19-4264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 4099854352393 is an LED reflector lamp designed for indoor lighting applications, offering a GU5.3 base that facilitates easy integration into existing lighting systems. This energy-efficient bulb operates at 5 watts and provides warm white illumination, with a correlated colour temperature designed to mimic conventional incandescent lighting. Engineered for precision, the lamp features an MR16 form factor with a 36-degree beam angle, making it suitable for accent and task lighting scenarios where focused illumination is essential. Ideal for residential and commercial settings, this dimmable LED lamp supports enhanced ambient lighting while ensuring reduced energy consumption over traditional lighting solutions. The pack includes five units, allowing for consistent lighting across multiple fixtures.
Type LED reflector lamp
Housing colour Transparent
Energy efficiency rating G (A - G)
Base GU5.3
Circuits 100000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700 (max)K
Content 5
Housing Material Glass (lead-free)
Max. system power 5W
Operating Voltage 12V
Power Range 5 W - 7.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 345lm
Suitable for lamp power 5W

Reviews

Be the first to submit a review

Trustpilot