OSRAM HOMELIGHTING 4099854348075 LED light bulb E-27 7.2W cool white EEC A 3 pc

MPN
4099854348075
Brand
OSRAM
EAN-13
4099854348075
Order Code
19-4261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Osram 4099854348075 is an LED light bulb designed for indoor use, offering energy-efficient illumination with a power rating of 7.2 watts and an E27 base fitting. The bulb operates at a cool white (840) light spectrum, complemented by a clear finish which is suitable for environments requiring crisp, unobtrusive lighting. Engineered for applications such as residential and commercial lighting, the bulb's performance aligns with energy efficiency class A, providing reliable and long-lasting service. As part of the LED Classic A 100 filament range, this product is designed to replace traditional incandescent bulbs, delivering comparable brightness with improved energy consumption. The package includes 3 pieces, making it an economical choice for comprehensive lighting solutions.
Type LED (monochrome)
Housing colour Cool white
Energy efficiency rating A (A - G)
Base E-27
Circuits 500000
Colour Temperature Range 4000 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 7.2W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm

Reviews

Be the first to submit a review

Trustpilot