OSRAM HOMELIGHTING 4099854348051 LED Monochrome E-27 7.2W Warm White 3 pcs

MPN
4099854348051
Brand
OSRAM
EAN-13
4099854348051
Order Code
19-4260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £15.30
10+ £14.38
50+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Osram 4099854348051, is an LED Classic A 100 Filament bulb that is designed for energy-efficient illumination. This product, classified under energy efficiency class A, operates at a power of 7.2 watts and offers warm white light with a colour temperature of 2700K, making it suitable for creating comfortable indoor environments. Featuring an E27 base and a frosted finish, this LED bulb is optimal for residential and commercial applications where efficient and reliable lighting is required. Its design is compatible with various indoor light fittings, which supports widespread adaptability in both new installations and retrofit projects. The LED bulb's reduced energy consumption and long lifespan contribute to its environmental sustainability, aligning with modern engineering standards for eco-friendly lighting solutions.
Type LED (monochrome)
Housing colour Warm white
Energy efficiency rating A (A - G)
Base E-27
Circuits 500000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 7.2W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm

Reviews

Be the first to submit a review

Trustpilot