OSRAM HOMELIGHTING 4099854348037 LED bulb Warm white E-27 7.2 W EEC A Pack of 3

MPN
4099854348037
Brand
OSRAM
EAN-13
4099854348037
Order Code
19-4259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £16.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 4099854348037 is a pack of three LED bulbs designed to provide energy-efficient indoor lighting. Each bulb operates at a power rating of 7.2 watts and fits an E27 socket, producing a warm white illumination with a colour temperature of 2700 Kelvins, delivering a clear, natural light ideal for residential and office environments. Certified with an Energy Efficiency Class A rating, these bulbs offer a reliable and economical lighting solution, particularly suited for settings requiring high quality and sustained light output with reduced energy consumption. The filament design emulates the classic incandescent appearance, making these bulbs suitable for both retrofitting in existing fixtures and new installations, where maintaining an aesthetic traditional light bulb appearance is desirable.
Type LED (monochrome)
Housing colour Transparent
Energy efficiency rating A (A - G)
Base E-27
Circuits 500000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 7.2W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm

Reviews

Be the first to submit a review

Trustpilot