OSRAM HOMELIGHTING 4099854266799 LED Warm white B15d 8W=75 W 18x90mm

MPN
4099854266799
Brand
OSRAM
EAN-13
4099854266799
Order Code
19-4257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
10+ £17.69
50+ £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Osram 4099854266799 is a highly efficient LED bulb designed for various indoor lighting applications. This B15d base lamp features a warm white light output with a power consumption of 8 watts, serving as an energy-efficient alternative to traditional 75-watt incandescent bulbs. With dimensions of 18x90mm, it fits easily into standard fixtures, providing an optimal blend of compactness and illumination. Engineered for reliability and longevity, this LED bulb is suitable for residential and commercial environments where consistent, soft lighting is required. The product is especially useful in settings that demand reliable indoor light fittings, such as living rooms, offices, and retail spaces, ensuring both efficiency and quality lighting performance.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
Energy efficiency rating E (A - G)
Base B15d
Beam angle 320°
Bulb shape T18
Circuits 100000
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 18mm
Dimensions (Ø x H) 18 x 90mm
Energy Consumption 8kWh/1000h
Equivalent to power rating 75W
Height/depth 90mm
Light bulbshape Battery shape
Max. system power 8W
Power Range 7.5 W - 9.9 WW
Power Rating 75 W - 99.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm
Weight 26g

Reviews

Be the first to submit a review

Trustpilot