OSRAM HOMELIGHTING 4099854266706 LED Warm white B15d 6.5W 18x80mm Battery shape

MPN
4099854266706
Brand
OSRAM
EAN-13
4099854266706
Order Code
19-4256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £12.30 £10.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Osram 4099854266706 is a compact and efficient LED bulb designed for indoor lighting applications. Measuring 18 millimetres in diameter and 80 millimetres in length, this T Slim bulb features a B15d bayonet cap fitting, making it suitable for various domestic and commercial lighting fixtures. Emitting a warm white light at 6.5 watts, it delivers energy-efficient illumination ideal for settings requiring a gentle and inviting ambience, such as residential living areas, hospitality environments, and retail displays. This LED bulb serves as a reliable replacement for traditional incandescent bulbs, offering longevity and reduced power consumption.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating E (A - G)
Base B15d
Beam angle 320°
Bulb shape T18
Circuits 100000
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 18mm
Dimensions (Ø x H) 18 x 80mm
Energy Consumption 7kWh/1000h
Equivalent to power rating 60W
Height/depth 80mm
Light bulbshape Battery shape
Max. system power 6.5W
Power Range 5 W - 7.4 WW
Power Rating 60 W - 74.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 23g

Reviews

Be the first to submit a review

Trustpilot