OSRAM HOMELIGHTING 4099854129346 LED E-27 8.8W Cool white EEC F 1 pcs

MPN
4099854129346
Brand
OSRAM
EAN-13
4099854129346
Order Code
19-4248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £8.36 £7.11
10+ £6.64
50+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Osram 4099854129346 is an advanced LED light bulb, known as the LED Star Classic A 60 Filament Motion Sensor 8.8W 840 Frosted E27, designed for indoor light fittings. This robust light bulb features a motion sensor and delivers a cool white light, making it highly suitable for areas requiring consistent illumination, such as hallways, kitchens, or workspaces. With an energy efficiency class of F, it operates at 8.8 watts, providing an efficient alternative to traditional incandescent bulbs. Engineers may employ this LED bulb in various architectural and residential lighting applications where energy savings and automatic illumination are critical.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
Energy efficiency rating F (A - G)
Base E-27
Bulb shape A60
Circuits 100000
Colour Temperature Range 4000 (max)K
Content 1
Housing Material Plastic
Max. system power 8.8W
Power Range 7.5 W - 9.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm

Reviews

Be the first to submit a review

Trustpilot