OSRAM HOMELIGHTING 4099854109997 LED EEC E E-27 Pear 13W Daylight White 60x118mm

MPN
4099854109997
Brand
Osram
EAN-13
4099854109997
Order Code
19-4247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.69 £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Osram's 4099854109997 LED EEC E E-27 Pear 13W Daylight White bulb offers a robust lighting solution designed for indoor applications. Featuring a standard E-27 fitting, this LED bulb operates at 13 watts and provides a daylight white illumination, closely resembling natural light, which is ideal for environments requiring high visibility such as workspaces and detailed task areas. With dimensions of 60x118 mm, the bulb is compact yet potent, making it suitable for various fixtures that require consistent and efficient lighting. Engineers often deploy this type of LED bulb in residential and commercial settings, including offices and kitchens, where reliable and energy-efficient lighting is indispensable.
Type LED (monochrome)
Housing colour Daylight white
Dimmable No
Energy efficiency rating E (A - G)
Base E-27
Beam angle 180°
Circuits 100000
Colour rendering 860
Colour rendering index CRI 80Ra
Colour Temperature Range 6000K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 118mm
Energy Consumption 13kWh/1000h
Equivalent to power rating 100W
Height/depth 118mm
Light bulbshape Pear shape
Max. system power 13W
Power Range 10 W - 19.9 WW
Power Rating 100W
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot