OSRAM HOMELIGHTING 4099854109973 LED E-27 Pear 13W=100W Neutral white 60x118mm

MPN
4099854109973
Brand
OSRAM
EAN-13
4099854109973
Order Code
19-4246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.66 £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Osram 4099854109973, also referred to as the Valuecla100 LED bulb, is a robust indoor lighting solution designed to replace traditional incandescent bulbs. This LED bulb features an E-27 base and consumes only 13 watts of power while delivering the equivalent illumination of a 100-watt incandescent bulb, providing a neutral white light with dimensions of 60 x 118 mm. Engineered for energy efficiency and long-lasting performance, it is particularly suitable for domestic environments as well as professional settings like offices and retail spaces where consistent and reliable lighting is essential. The Osram 4099854109973 offers the benefits of LED technology, including reduced energy consumption and lower heat output, making it an ideal choice for both retrofitting existing fixtures and integrating into new lighting designs.
Type LED (monochrome)
Housing colour Neutral white
Dimmable No
Energy efficiency rating E (A - G)
Base E-27
Beam angle 180°
Circuits 100000
Colour rendering 840
Colour rendering index CRI 80Ra
Colour Temperature Range 4000K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 118mm
Energy Consumption 13kWh/1000h
Equivalent to power rating 100W
Height/depth 118mm
Light bulbshape Pear shape
Max. system power 13W
Power Range 10 W - 19.9 WW
Power Rating 100W
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot