OSRAM HOMELIGHTING 4099854109959 LED Pear shape W.White 13W=100W E-27 60x118mm

MPN
4099854109959
Brand
OSRAM
EAN-13
4099854109959
Order Code
19-4245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Osram 4099854109959, is an LED light bulb engineered to deliver efficient and reliable lighting solutions for indoor environments. Designed with a pear shape format, this LED bulb operates at a power consumption of 13 watts, providing an illumination equivalency to a traditional 100-watt incandescent bulb. It features a warm white light output and is fitted with an E-27 base, suitable for standard lamp sockets. Measuring 60mm by 118mm, this bulb is ideal for applications in residential lighting, office environments, and general interior illumination scenarios where energy efficiency and longevity are paramount. Its design ensures compatibility with a wide range of indoor light fittings, making it a versatile choice for engineers seeking effective and sustainable lighting solutions.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating E (A - G)
Base E-27
Beam angle 180°
Circuits 100000
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 118mm
Energy Consumption 13kWh/1000h
Equivalent to power rating 100W
Height/depth 118mm
Light bulbshape Pear shape
Max. system power 13W
Power Range 10 W - 19.9 WW
Power Rating 100W
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot