OSRAM HOMELIGHTING 4099854109874 LED E-27 Pear shape 10W=75W W.White 60x109mm

MPN
4099854109874
Brand
OSRAM
EAN-13
4099854109874
Order Code
19-4242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
2+ £2.38
10+ £2.23
50+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Osram 4099854109874, also referred to as Valuecla75, is an LED light bulb featuring a pear shape design with an E-27 base. This efficient light source delivers a performance equivalent to a traditional 75-watt incandescent bulb while only consuming 10 watts of power, offering both energy savings and reduced heat emission. The bulb measures 60 millimetres in diameter and 109 millimetres in length, producing a warm white light that is ideal for indoor applications such as residential lighting, office spaces, and retail environments. Its durable LED technology ensures a long service life, making it a reliable choice for engineers seeking to incorporate sustainable lighting solutions into a variety of applications.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating F (A - G)
Base E-27
Beam angle 180°
Circuits 100000
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 109mm
Energy Consumption 10kWh/1000h
Equivalent to power rating 75W
Height/depth 109mm
Light bulbshape Pear shape
Max. system power 10W
Power Range 10 W - 19.9 WW
Power Rating 75 W - 99.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm
Weight 26g

Reviews

Be the first to submit a review

Trustpilot