OSRAM HOMELIGHTING 4099854091292 LED E27 Edison 4W 28W Warm white 64x143mm

MPN
4099854091292
Brand
OSRAM
EAN-13
4099854091292
Order Code
19-4241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Osram 4099854091292, is a precision-engineered LED E27 Edison bulb offering 4W power consumption while emulating a 28W incandescent bulb output. Its dimensions are 64x143mm, and it emits a warm white light, making it ideal for indoor lighting applications where energy efficiency and long lifespan are priorities. This LED bulb provides an excellent alternative for traditional lighting fixtures, offering compatibility with standard E27 sockets. Engineers may find this bulb suitable for residential lighting retrofits, energy-efficient upgrades, and various lighting designs where warm white illumination is desired. This product ensures reduced energy use while maintaining desirable aesthetic and luminous qualities.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating G (A - G)
Base E-27
Beam angle 320°
Bulb shape ST64
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 820
Colour rendering index CRI 80Ra
Colour Temperature Range 2000K
Content 1
Diameter 64mm
Dimensions (Ø x L) 64 x 143mm
Energy Consumption 4kWh/1000h
Equivalent to power rating 28W
LEDs 1
Length 143mm
Light bulbshape Edison shape
Max. system power 4W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power consumption in emergency mode 4W
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 300lm
Suitable for lamp power 4W
Weight 0.050000kg

Reviews

Be the first to submit a review

Trustpilot