OSRAM HOMELIGHTING 4099854090820 LED Warm white E-27 Globe 7W=48W 80x120mm

MPN
4099854090820
Brand
OSRAM
EAN-13
4099854090820
Order Code
19-4240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £13.89 £11.81
10+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 4099854090820 is an LED light bulb designed to deliver efficient illumination for indoor applications. This product, alternatively labelled as AC41926 and also known as 3387569, features a warm white glow with a power consumption of 7 watts, providing an equivalent lighting output to a traditional 48-watt incandescent bulb. Its dimensions of 80x120 mm make it suitable for a range of light fittings, facilitating straightforward integration into existing lighting systems. With an E-27 base, this LED globe lamp offers a simple and reliable solution for energy-efficient residential and commercial lighting needs, enhancing environments by offering improved longevity and reduced energy consumption compared to conventional lighting technologies. It finds typical application in domestic settings such as living rooms and bedrooms, as well as professional spaces requiring ambient lighting solutions.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
Energy efficiency rating F (A - G)
Base E-27
Beam angle 320°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 822
Colour rendering index CRI 80Ra
Colour Temperature Range 2200K
Content 1
Diameter 80mm
Dimensions (Ø x L) 80 x 120mm
Energy Consumption 7kWh/1000h
Equivalent to power rating 48W
LEDs 1
Length 120mm
Light bulbshape Globe shape
Max. system power 7W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Power Rating 40 W - 59.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 600lm
Weight 0.040000kg

Reviews

Be the first to submit a review

Trustpilot