OSRAM HOMELIGHTING 4058075839540 LED bulb E-27 5W warm white EEC A

MPN
4058075839540
Brand
Osram
EAN-13
4058075839540
Order Code
19-4203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £8.72 £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Osram 4058075839540, is an LED bulb designed for efficient indoor illumination. This E27 LED Classic Globe features a frosted finish and operates with a power consumption of 5 watts, offering a warm white light (2700K) ideal for creating a cosy atmosphere. The bulb achieves an energy efficiency class of A, making it a sustainable choice for reducing energy consumption in residential and commercial settings. Its filament design and robust structure make it suitable for standard light fittings, providing reliable performance in various indoor lighting applications, from homes to hospitality environments, where both energy efficiency and aesthetic are valued.
Type LED (monochrome)
Housing colour Warm white
Energy efficiency rating A (A - G)
Base E-27
Circuits 500000
Colour Temperature Range 2700 (max)K
Content 1
Housing Material Glass (lead-free)
Max. system power 5W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm

Reviews

Be the first to submit a review

Trustpilot